ATMR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMR2

DigiKey Part Number
2378-ATMR2-ND
Manufacturer
Manufacturer Product Number
ATMR2
Description
600V 2A CC FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
2A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
5AG, 10mm x 38.1mm
Size / Dimension
0.409" Dia x 1.500" L (10.40mm x 38.10mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1657,89000 Kč657,89 Kč
5545,78200 Kč2 728,91 Kč
10503,52600 Kč5 035,26 Kč
50417,11460 Kč20 855,73 Kč
100384,36380 Kč38 436,38 Kč
250344,68300 Kč86 170,75 Kč
500320,37328 Kč160 186,64 Kč
Manufacturers Standard Package
Unit Price without VAT:657,89000 Kč
Unit Price with VAT:796,04690 Kč