
ATMR1/2 | |
|---|---|
DigiKey Part Number | 2378-ATMR1/2-ND |
Manufacturer | |
Manufacturer Product Number | ATMR1/2 |
Description | 600V 1/2A CC FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,70000 Kč | 699,70 Kč |
| 5 | 580,43200 Kč | 2 902,16 Kč |
| 10 | 535,44900 Kč | 5 354,49 Kč |
| 50 | 443,54460 Kč | 22 177,23 Kč |
| 100 | 408,70470 Kč | 40 870,47 Kč |
| 250 | 366,49312 Kč | 91 623,28 Kč |
| 500 | 342,38624 Kč | 171 193,12 Kč |
| Unit Price without VAT: | 699,70000 Kč |
|---|---|
| Unit Price with VAT: | 846,63700 Kč |


