100mA 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMR1/10

DigiKey Part Number
2378-ATMR1/10-ND
Manufacturer
Manufacturer Product Number
ATMR1/10
Description
FUSE; FAST-ACTING; CLASS CC; 200
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
100mA 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
100mA
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
5AG, 10mm x 38.1mm
Size / Dimension
0.409" Dia x 1.500" L (10.40mm x 38.10mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1863,89000 Kč863,89 Kč
5716,79400 Kč3 583,97 Kč
10661,22300 Kč6 612,23 Kč
50547,59480 Kč27 379,74 Kč
100504,51170 Kč50 451,17 Kč
250452,30724 Kč113 076,81 Kč
Manufacturers Standard Package
Unit Price without VAT:863,89000 Kč
Unit Price with VAT:1 045,30690 Kč