
ATM30 | |
|---|---|
DigiKey Part Number | 2378-ATM30-ND |
Manufacturer | |
Manufacturer Product Number | ATM30 |
Description | 600V 30A MIDGET FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.394" Dia x 1.496" L (10.00mm x 38.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,71000 Kč | 639,71 Kč |
| 5 | 530,71200 Kč | 2 653,56 Kč |
| 10 | 489,60200 Kč | 4 896,02 Kč |
| 50 | 405,59560 Kč | 20 279,78 Kč |
| 100 | 373,75750 Kč | 37 375,75 Kč |
| 250 | 335,18504 Kč | 83 796,26 Kč |
| 500 | 310,28290 Kč | 155 141,45 Kč |
| Unit Price without VAT: | 639,71000 Kč |
|---|---|
| Unit Price with VAT: | 774,04910 Kč |


