10A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM10

DigiKey Part Number
2378-ATM10-ND
Manufacturer
Manufacturer Product Number
ATM10
Description
600V 10A MIDGET FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Voltage Rating - DC
600 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Electrical, Industrial
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
100kA
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38.1mm
Current Rating (Amps)
10A
Size / Dimension
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1722,54000 Kč722,54 Kč
5599,45000 Kč2 997,25 Kč
10553,00300 Kč5 530,03 Kč
50458,08820 Kč22 904,41 Kč
100422,10810 Kč42 210,81 Kč
250378,51584 Kč94 628,96 Kč
500348,28164 Kč174 140,82 Kč
Manufacturers Standard Package
Unit Price without VAT:722,54000 Kč
Unit Price with VAT:874,27340 Kč