
ATDR25 | |
|---|---|
DigiKey Part Number | 2378-ATDR25-ND |
Manufacturer | |
Manufacturer Product Number | ATDR25 |
Description | CC TD FUSE 600V 25A ATDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38.1mm |
Current Rating (Amps) 25A | Size / Dimension 0.409" Dia x 1.500" L (10.40mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,65000 Kč | 922,65 Kč |
| 5 | 765,37800 Kč | 3 826,89 Kč |
| 10 | 706,01600 Kč | 7 060,16 Kč |
| 50 | 584,68940 Kč | 29 234,47 Kč |
| 100 | 538,68690 Kč | 53 868,69 Kč |
| 250 | 482,93132 Kč | 120 732,83 Kč |
| Unit Price without VAT: | 922,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 116,40650 Kč |



