
ATDR15-6PK | |
|---|---|
DigiKey Part Number | 2378-ATDR15-6PK-ND |
Manufacturer | |
Manufacturer Product Number | ATDR15-6PK |
Description | 6 PACK ATDR15 CLASS CC FUSES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Voltage Rating - DC 300 VDC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class CC |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38.1mm |
Current Rating (Amps) 15A | Size / Dimension 0.409" Dia x 1.500" L (10.40mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 3 214,51333 Kč | 19 287,08 Kč |
| Unit Price without VAT: | 3 214,51333 Kč |
|---|---|
| Unit Price with VAT: | 3 889,56113 Kč |


