
ATDR1/4 | |
|---|---|
DigiKey Part Number | 2378-ATDR1/4-ND |
Manufacturer | |
Manufacturer Product Number | ATDR1/4 |
Description | CC TD FUSE 600V 1/4A ATDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 250mA 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38.1mm |
Current Rating (Amps) 250mA | Size / Dimension 0.409" Dia x 1.500" L (10.40mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,03000 Kč | 981,03 Kč |
| 5 | 813,92400 Kč | 4 069,62 Kč |
| 10 | 750,82500 Kč | 7 508,25 Kč |
| 50 | 621,74660 Kč | 31 087,33 Kč |
| 100 | 572,80440 Kč | 57 280,44 Kč |
| 250 | 513,48424 Kč | 128 371,06 Kč |
| Unit Price without VAT: | 981,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 187,04630 Kč |


