
AJT20 | |
|---|---|
DigiKey Part Number | 2378-AJT20-ND |
Manufacturer | |
Manufacturer Product Number | AJT20 |
Description | J TD FUSE 600V 20A AJT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 400 VDC Fuse Cartridge Requires Holder |
Category | Voltage Rating - DC 400 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class J |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 20A | Size / Dimension 0.827" Dia x 2.244" L (21.00mm x 57.00mm) |
Voltage Rating - AC 600 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPJ-20SP | Eaton - Bussmann Electrical Division | 20 | 2041-1098-ND | 2 565,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 805,56700 Kč | 8 055,67 Kč |
| Unit Price without VAT: | 805,56700 Kč |
|---|---|
| Unit Price with VAT: | 974,73607 Kč |


