AJT125 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 1
Unit Price: 10 585,62000 Kč
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJT125

DigiKey Part Number
2378-AJT125-ND
Manufacturer
Manufacturer Product Number
AJT125
Description
600V 125A CLASS J TD FUSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
125A 600 VAC 400 VDC Fuse Cartridge Bolt Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
125A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
400 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.614" Dia x 5.748" L (41.00mm x 146.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 694,60000 Kč5 694,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5 694,60000 Kč
Unit Price with VAT:6 890,46600 Kč