25A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A60Q25-2

DigiKey Part Number
2378-A60Q25-2-ND
Manufacturer
Manufacturer Product Number
A60Q25-2
Description
600V 25A SEMICOND FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
25A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Voltage Rating - DC
600 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Electrical, Industrial
Part Status
Active
Approval Agency
UR
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminals
Current Rating (Amps)
25A
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1707,42000 Kč707,42 Kč
5586,93600 Kč2 934,68 Kč
10541,47500 Kč5 414,75 Kč
50448,54660 Kč22 427,33 Kč
100413,32250 Kč41 332,25 Kč
300362,64807 Kč108 794,42 Kč
500341,04490 Kč170 522,45 Kč
Manufacturers Standard Package
Unit Price without VAT:707,42000 Kč
Unit Price with VAT:855,97820 Kč