
A50QS100-4 | |
|---|---|
DigiKey Part Number | 2378-A50QS100-4-ND |
Manufacturer | |
Manufacturer Product Number | A50QS100-4 |
Description | FUSE,FAST ACTING,NO BLOWN INDICA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Voltage Rating - DC 500 VDC |
Series | Response Time Fast Blow |
Packaging Box | Applications Electrical, Industrial |
Part Status Active | Approval Agency CSA, UR |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 87kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 100A | Size / Dimension 1.000" Dia x 3.630" L (25.40mm x 92.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 263,37000 Kč | 2 263,37 Kč |
| 5 | 1 877,01200 Kč | 9 385,06 Kč |
| 20 | 1 595,68000 Kč | 31 913,60 Kč |
| 60 | 1 401,20700 Kč | 84 072,42 Kč |
| 100 | 1 318,35940 Kč | 131 835,94 Kč |
| Unit Price without VAT: | 2 263,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 738,67770 Kč |


