Fuse Block 200 A 600V 3 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62003J

DigiKey Part Number
2378-62003J-ND
Manufacturer
Manufacturer Product Number
62003J
Description
FUSE BLOCK,CLASS J SPRING REINFO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fuse Block 200 A 600V 3 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Packaging
Box
Number of Circuits
3
Part Status
Active
Voltage
Mounting Type
Orientation
Horizontal
Current Rating (Amps)
200 A
Termination Style
Box Lug
For Use With/Related Products
Class J Fuses
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 160,12000 Kč18 160,12 Kč
515 034,27400 Kč75 171,37 Kč
1013 848,58000 Kč138 485,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18 160,12000 Kč
Unit Price with VAT:21 973,74520 Kč