
30323 | |
|---|---|
DigiKey Part Number | 2378-30323-ND |
Manufacturer | |
Manufacturer Product Number | 30323 |
Description | MIDGT FUSEBLOCK 600V 30A 3P PP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | - | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | Horizontal | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,46000 Kč | 760,46 Kč |
| 5 | 630,92200 Kč | 3 154,61 Kč |
| 10 | 582,02700 Kč | 5 820,27 Kč |
| 50 | 482,07080 Kč | 24 103,54 Kč |
| 100 | 444,17900 Kč | 44 417,90 Kč |
| 250 | 398,26180 Kč | 99 565,45 Kč |
| 500 | 375,70434 Kč | 187 852,17 Kč |
| Unit Price without VAT: | 760,46000 Kč |
|---|---|
| Unit Price with VAT: | 920,15660 Kč |


