
22001 | |
|---|---|
DigiKey Part Number | 2378-22001-ND |
Manufacturer | |
Manufacturer Product Number | 22001 |
Description | FB250V-200A SP RF 1P AL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Current Rating (Amps) 200 A | Termination Style Box Lug |
For Use With/Related Products Class H(K) Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 822,40000 Kč | 4 822,40 Kč |
| 5 | 3 997,51600 Kč | 19 987,58 Kč |
| 10 | 3 685,19100 Kč | 36 851,91 Kč |
| 50 | 3 044,99980 Kč | 152 249,99 Kč |
| Unit Price without VAT: | 4 822,40000 Kč |
|---|---|
| Unit Price with VAT: | 5 835,10400 Kč |

