20606R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20606R

DigiKey Part Number
2378-20606R-ND
Manufacturer
Manufacturer Product Number
20606R
Description
FUSE BLOCK,CLASS R SPRING REINFO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fuse Block 60 A 250V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.811" Dia x 3.000" L (20.60mm x 76.20mm)
Current Rating (Amps)
60 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1836,32000 Kč836,32 Kč
5693,89200 Kč3 469,46 Kč
10640,08800 Kč6 400,88 Kč
50530,11480 Kč26 505,74 Kč
100488,41890 Kč48 841,89 Kč
250437,89220 Kč109 473,05 Kč
500416,63760 Kč208 318,80 Kč
Manufacturers Standard Package
Unit Price without VAT:836,32000 Kč
Unit Price with VAT:1 011,94720 Kč