
MM5622EVK2B | |
|---|---|
DigiKey Part Number | 5903-MM5622EVK2B-ND |
Manufacturer | |
Manufacturer Product Number | MM5622EVK2B |
Description | HIGH-PERFORMANCE EVALUATION BOAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MM5622 - Switch (DPDT) 0Hz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menlo Microsystems, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, DPDT | |
Frequency | 0Hz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MM5622 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 20GHz | |
Function | Switch (DPDT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42 835,92000 Kč | 42 835,92 Kč |
| Unit Price without VAT: | 42 835,92000 Kč |
|---|---|
| Unit Price with VAT: | 51 831,46320 Kč |

