MM5622 - Switch (DPDT) 0Hz ~ 20GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5622EVK2A

DigiKey Part Number
5903-MM5622EVK2A-ND
Manufacturer
Manufacturer Product Number
MM5622EVK2A
Description
HIGH-PERFORMANCE EVALUATION BOAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
MM5622 - Switch (DPDT) 0Hz ~ 20GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menlo Microsystems, Inc
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch, DPDT
Frequency
0Hz ~ 20GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MM5622
Note
-
RF Type
-
RF Frequency
0Hz ~ 20GHz
Function
Switch (DPDT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157 954,48000 Kč57 954,48 Kč
Manufacturers Standard Package
Unit Price without VAT:57 954,48000 Kč
Unit Price with VAT:70 124,92080 Kč