
MM5230EVK2A | |
|---|---|
DigiKey Part Number | 5903-MM5230EVK2A-ND |
Manufacturer | |
Manufacturer Product Number | MM5230EVK2A |
Description | RF SWITCH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menlo Microsystems, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Contents | Board(s) | |
Antenna Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 741,22000 Kč | 28 741,22 Kč |
| Unit Price without VAT: | 28 741,22000 Kč |
|---|---|
| Unit Price with VAT: | 34 776,87620 Kč |




