MM5140 - Switch (SP4T) 0Hz ~ 8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5140EVK1

DigiKey Part Number
5903-MM5140EVK1-ND
Manufacturer
Manufacturer Product Number
MM5140EVK1
Description
EVAL BOARD FOR MM5140
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
MM5140 - Switch (SP4T) 0Hz ~ 8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menlo Microsystems, Inc
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch, SP4T
Frequency
0Hz ~ 8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MM5140
Note
-
RF Type
-
RF Frequency
0Hz ~ 8GHz
Function
Switch (SP4T)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 662,12000 Kč16 662,12 Kč
1014 873,59700 Kč148 735,97 Kč
Unit Price without VAT:16 662,12000 Kč
Unit Price with VAT:20 161,16520 Kč