
MM5130EVK2A | |
|---|---|
DigiKey Part Number | 5903-MM5130EVK2A-ND |
Manufacturer | |
Manufacturer Product Number | MM5130EVK2A |
Description | EVAL BOARD FOR MM5130 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MM5130 - Switch (SP4T) 18GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menlo Microsystems, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 18GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | MM5130 | |
Note | - | |
RF Type | - | |
RF Frequency | 18GHz | |
Function | Switch (SP4T) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 741,22000 Kč | 28 741,22 Kč |
| Unit Price without VAT: | 28 741,22000 Kč |
|---|---|
| Unit Price with VAT: | 34 776,87620 Kč |

