MM5120 - Switch (SP4T) 0Hz ~ 18GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5120EVK1

DigiKey Part Number
5903-MM5120EVK1-ND
Manufacturer
Manufacturer Product Number
MM5120EVK1
Description
EVAL BOARD FOR MM5120
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
MM5120 - Switch (SP4T) 0Hz ~ 18GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menlo Microsystems, Inc
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch, SP4T
Frequency
0Hz ~ 18GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MM5120
Note
-
RF Type
-
RF Frequency
0Hz ~ 18GHz
Function
Switch (SP4T)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 941,92000 Kč23 941,92 Kč
Unit Price without VAT:23 941,92000 Kč
Unit Price with VAT:28 969,72320 Kč