
MM5120-01NDB-TR | |
|---|---|
DigiKey Part Number | 5903-MM5120-01NDB-TR-ND - Tape & Reel (TR) 5903-MM5120-01NDB-TRCT-ND - Cut Tape (CT) 5903-MM5120-01NDB-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5120-01NDB-TR |
Description | 18 GHZ SP4T RF SWITCH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm 62-LGA (5.2x4.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menlo Microsystems, Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 17dB | |
Insertion Loss | 1.5dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | 90dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 62-FLGA | |
Supplier Device Package | 62-LGA (5.2x4.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 137,16000 Kč | 2 137,16 Kč |
| 10 | 1 881,09500 Kč | 18 810,95 Kč |
| 25 | 1 792,50480 Kč | 44 812,62 Kč |
| 100 | 1 691,39600 Kč | 169 139,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 598,80416 Kč | 399 701,04 Kč |
| Unit Price without VAT: | 2 137,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 585,96360 Kč |









