Cut to Fit, No Holes Solder Sponge For Use With Soldering Irons, Workstands 17.00" L x 8.50" W (431.8mm x 215.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cut to Fit, No Holes Solder Sponge For Use With Soldering Irons, Workstands 17.00" L x 8.50" W (431.8mm x 215.9mm)
Setup a Temporary Soldering & Desoldering Workstation
EasyBraid - Solder Sponge Capabilities

S8517-P-T

DigiKey Part Number
EB1009-ND
Manufacturer
Manufacturer Product Number
S8517-P-T
Description
SOLDER SPONGE 17X8.5" PLAIN 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cut to Fit, No Holes Solder Sponge For Use With Soldering Irons, Workstands 17.00" L x 8.50" W (431.8mm x 215.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Type
Sponge
Size
17.00" L x 8.50" W (431.8mm x 215.9mm)
For Use With/Related Products
Soldering Irons, Workstands
Specifications
Cut to Fit, No Holes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 263,36000 Kč5 263,36 Kč
Unit Price without VAT:5 263,36000 Kč
Unit Price with VAT:6 368,66560 Kč