



S3444-S-T | |
|---|---|
DigiKey Part Number | S3444-S-T-ND |
Manufacturer | |
Manufacturer Product Number | S3444-S-T |
Description | SOLDR SPONGE 4.4X3.4" SLITS 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multiple Slits Solder Sponge For Use With Soldering Irons, Workstands 4.40" L x 3.40" W (111.8mm x 86.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sponge | |
Size | 4.40" L x 3.40" W (111.8mm x 86.4mm) | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | Multiple Slits | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 90,54300 Kč | 905,43 Kč |
| Unit Price without VAT: | 90,54300 Kč |
|---|---|
| Unit Price with VAT: | 109,55703 Kč |

