Q-E-500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemtronics
In Stock: 73
Unit Price: 1 798,27000 Kč
Datasheet
Desolder Braid/Wick Rosin, Non Activated (R) Brown 0.125" (3.18mm) 500' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q-E-500

DigiKey Part Number
Q-E-500-ND
Manufacturer
Manufacturer Product Number
Q-E-500
Description
DESOLDER BRAID ROSIN 0.125" 500'
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R) Brown 0.125" (3.18mm) 500' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Box
Part Status
Obsolete
Product Type
Braid/Wick
Type
Rosin, Non Activated (R)
ESD Protection
-
Color
Brown
Width
0.125" (3.18mm)
Length
500' (152.4m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes