
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MENDA | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Product Type | Braid/Wick | |
| Type | Rosin, Non Activated (R) | |
| ESD Protection | - | |
| Color | Blue | |
| Width | 0.100" (2.54mm) | |
| Length | 1000' (304.80m) | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic