



LF-B-100 | |
|---|---|
DigiKey Part Number | LF-B-100-ND |
Manufacturer | |
Manufacturer Product Number | LF-B-100 |
Description | DESOLDER BRAID ROSIN 0.05" 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA), Lead Free Gold 0.050" (1.27mm) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA), Lead Free | |
ESD Protection | - | |
Color | Gold | |
Width | 0.050" (1.27mm) | |
Length | 100' (30.5m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 431,85000 Kč | 1 431,85 Kč |
| Unit Price without VAT: | 1 431,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 732,53850 Kč |

