Bottle, Cylindrical/Round 1oz Clear Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Cylindrical/Round 1oz Clear Glass
Menda - Cleaning the Menda Pump Dispenser

35899

DigiKey Part Number
16-1417-ND
Manufacturer
Manufacturer Product Number
35899
Description
PURE-TAKE, 1 OZ ROUND GLASS BOTT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 1oz Clear Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Type
Bottle, Cylindrical/Round
Tip Type
Pump
Capacity
1oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
2.500" (63.50mm)
Color
Clear
Material
Glass
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1745,01000 Kč745,01 Kč
12667,54417 Kč8 010,53 Kč
36641,76306 Kč23 103,47 Kč
60631,10183 Kč37 866,11 Kč
108619,75204 Kč66 933,22 Kč
252604,92571 Kč152 441,28 Kč
Manufacturers Standard Package
Unit Price without VAT:745,01000 Kč
Unit Price with VAT:901,46210 Kč