Bottle, Cylindrical/Round 1oz Clear Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Cylindrical/Round 1oz Clear Glass
Menda - Cleaning the Menda Pump Dispenser

35898

DigiKey Part Number
16-1416-ND
Manufacturer
Manufacturer Product Number
35898
Description
PURE-TOUCH, 1 OZ ROUND GLASS BOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 1oz Clear Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Type
Bottle, Cylindrical/Round
Tip Type
Pump
Capacity
1oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
2.500" (63.50mm)
Color
Clear
Material
Glass
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1576,19000 Kč576,19 Kč
12513,01583 Kč6 156,19 Kč
36511,81472 Kč18 425,33 Kč
Manufacturers Standard Package
Unit Price without VAT:576,19000 Kč
Unit Price with VAT:697,18990 Kč