


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Pump | |
Capacity | 1oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 2.500" (63.50mm) | |
Color | Clear | |
Material | Glass | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,61000 Kč | 715,61 Kč |
| Unit Price without VAT: | 715,61000 Kč |
|---|---|
| Unit Price with VAT: | 865,88810 Kč |


