
35874 | |
|---|---|
DigiKey Part Number | 16-1248-ND |
Manufacturer | |
Manufacturer Product Number | 35874 |
Description | WORKSTATION ORGANIZER 6 CELLS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Polypropylene 9.25" L x 5.63" W x 7.00" H (235.0mm x 143.0mm x 177.8mm) |
Datasheet | Datasheet |
Category | Type Workstation Organizer |
Manufacturer MENDA | Usage Storage |
Series | Dimensions - Overall 9.25" L x 5.63" W x 7.00" H (235.0mm x 143.0mm x 177.8mm) |
Packaging Box | Material Polypropylene |
Part Status Active | Features 6 Cells, Chemical and Moisture Resistant, Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 940,79000 Kč | 940,79 Kč |
| 10 | 852,61500 Kč | 8 526,15 Kč |
| 25 | 825,31040 Kč | 20 632,76 Kč |
| 50 | 806,93680 Kč | 40 346,84 Kč |
| 100 | 790,26080 Kč | 79 026,08 Kč |
| 250 | 770,49976 Kč | 192 624,94 Kč |
| Unit Price without VAT: | 940,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 138,35590 Kč |


