
35870 | |
|---|---|
DigiKey Part Number | EB1543-ND |
Manufacturer | |
Manufacturer Product Number | 35870 |
Description | TOOL BOX DISS YELLOW 14.5X7.5X5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tool Box Storage, Transport Polypropylene 14.50" L x 7.50" W x 5.00" H (368.3mm x 190.5mm x 127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 14.50" L x 7.50" W x 5.00" H (368.3mm x 190.5mm x 127.0mm) | |
Material | Polypropylene | |
Features | Dissipative, Hinged Lid, Washable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 407,50000 Kč | 1 407,50 Kč |
| 10 | 1 285,79200 Kč | 12 857,92 Kč |
| 25 | 1 247,80200 Kč | 31 195,05 Kč |
| 50 | 1 222,12980 Kč | 61 106,49 Kč |
| 100 | 1 198,77370 Kč | 119 877,37 Kč |
| Unit Price without VAT: | 1 407,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 703,07500 Kč |


