Electronics Vacuum 120VAC With 4ft Hose, Carrying Strap, Detachable Power Cord, Filter, Nozzle (2) ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronics Vacuum 120VAC With 4ft Hose, Carrying Strap, Detachable Power Cord, Filter, Nozzle (2) ESD Safe
Menda - ESD Blow Vac

35841

DigiKey Part Number
35841-ND
Manufacturer
Manufacturer Product Number
35841
Description
ELECT VAC PORTABLE 120VAC W/ACC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Electronics Vacuum 120VAC With 4ft Hose, Carrying Strap, Detachable Power Cord, Filter, Nozzle (2) ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Electronics Vacuum
Voltage - Supply
120VAC
Includes
4ft Hose, Carrying Strap, Detachable Power Cord, Filter, Nozzle (2)
Features
ESD Safe
Weight
4.8 lbs (2.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 749,76000 Kč15 749,76 Kč
Manufacturers Standard Package
Unit Price without VAT:15 749,76000 Kč
Unit Price with VAT:19 057,20960 Kč