35744_VIEW 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35744_VIEW 1
35744_SAFETY COAT
Menda - Cleaning the Menda Pump Dispenser

35744

DigiKey Part Number
16-1339-ND
Manufacturer
Manufacturer Product Number
35744
Description
BOTTLE NO PUMP AMBER IMPACT RESI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Box
Part Status
Active
Type
Bottle, Cylindrical/Round
Tip Type
No Cap/Cover
Capacity
4oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
3.750" (95.25mm)
Color
Brown
Material
Glass, Plastisol
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1118,80000 Kč118,80 Kč
10101,18000 Kč1 011,80 Kč
2596,13200 Kč2 403,30 Kč
5092,81560 Kč4 640,78 Kč
10089,86530 Kč8 986,53 Kč
25086,44144 Kč21 610,36 Kč
50084,15652 Kč42 078,26 Kč
1 00082,09631 Kč82 096,31 Kč
Manufacturers Standard Package
Unit Price without VAT:118,80000 Kč
Unit Price with VAT:143,74800 Kč