


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Pump | |
Capacity | 4oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 4.250" (107.95mm) | |
Color | Brown | |
Material | Glass, Plastisol | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,37000 Kč | 626,37 Kč |
| 10 | 563,01900 Kč | 5 630,19 Kč |
| 25 | 543,59640 Kč | 13 589,91 Kč |
| 50 | 530,55640 Kč | 26 527,82 Kč |
| 100 | 518,75980 Kč | 51 875,98 Kč |
| 250 | 504,81712 Kč | 126 204,28 Kč |
| Unit Price without VAT: | 626,37000 Kč |
|---|---|
| Unit Price with VAT: | 757,90770 Kč |

