


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Pump | |
Capacity | 4oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 4.250" (107.95mm) | |
Color | Brown | |
Material | Glass, Plastisol | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,00000 Kč | 606,00 Kč |
| 10 | 544,24700 Kč | 5 442,47 Kč |
| 25 | 525,31960 Kč | 13 132,99 Kč |
| 50 | 512,63260 Kč | 25 631,63 Kč |
| 100 | 501,15720 Kč | 50 115,72 Kč |
| 250 | 487,59708 Kč | 121 899,27 Kč |
| Unit Price without VAT: | 606,00000 Kč |
|---|---|
| Unit Price with VAT: | 733,26000 Kč |

