Bottle, Cylindrical/Round 4oz Brown Glass, Plastisol
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Cylindrical/Round 4oz Brown Glass, Plastisol
Menda - Cleaning the Menda Pump Dispenser

35740

DigiKey Part Number
16-1335-ND
Manufacturer
Manufacturer Product Number
35740
Description
BOTTLE WITH ONE-TOUCH PUMP AMBER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 4oz Brown Glass, Plastisol
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Box
Part Status
Active
Type
Bottle, Cylindrical/Round
Tip Type
Pump
Capacity
4oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
4.250" (107.95mm)
Color
Brown
Material
Glass, Plastisol
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1545,74000 Kč545,74 Kč
10488,77000 Kč4 887,70 Kč
25471,40520 Kč11 785,13 Kč
50459,77220 Kč22 988,61 Kč
100449,25640 Kč44 925,64 Kč
250436,84156 Kč109 210,39 Kč
Manufacturers Standard Package
Unit Price without VAT:545,74000 Kč
Unit Price with VAT:660,34540 Kč