Brush, Single Head Hair, Hog and Horse, Yarn Tip 1 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35693

DigiKey Part Number
16-1134-ND
Manufacturer
Manufacturer Product Number
35693
Description
BRUSH SNGL HEAD HAIR 1 PC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Brush, Single Head Hair, Hog and Horse, Yarn Tip 1 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bag
Part Status
Active
Type
Brush, Single Head
Tip Material
Hair, Hog and Horse, Yarn
Handle Material
Polypropylene
Features
Conductive Head, Dissipative Handle
Handle Length
-
Quantity
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1639,60000 Kč639,60 Kč
10574,86200 Kč5 748,62 Kč
25555,02760 Kč13 875,69 Kč
50541,72320 Kč27 086,16 Kč
100529,67870 Kč52 967,87 Kč
250515,44548 Kč128 861,37 Kč
Manufacturers Standard Package
Unit Price without VAT:639,60000 Kč
Unit Price with VAT:773,91600 Kč