
35653 | |
|---|---|
DigiKey Part Number | EB1532-ND |
Manufacturer | |
Manufacturer Product Number | 35653 |
Description | RECLSBLE FSTNR RECT 0.750" X 18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 18.000" (457.20mm) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer MENDA | Length 18.000" (457.20mm) |
Packaging Bulk | Width 0.750" (19.05mm) |
Part Status Active | Material Polyamide (PA), Nylon |
Type Hook and Loop - Tie | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,34000 Kč | 120,34 Kč |
| 10 | 102,29600 Kč | 1 022,96 Kč |
| 25 | 95,87680 Kč | 2 396,92 Kč |
| 50 | 91,30120 Kč | 4 565,06 Kč |
| 100 | 86,94030 Kč | 8 694,03 Kč |
| 250 | 81,49744 Kč | 20 374,36 Kč |
| 500 | 77,60916 Kč | 38 804,58 Kč |
| 1 000 | 73,90814 Kč | 73 908,14 Kč |
| 2 500 | 69,28631 Kč | 173 215,77 Kč |
| Unit Price without VAT: | 120,34000 Kč |
|---|---|
| Unit Price with VAT: | 145,61140 Kč |


