


Category | Tip Type Dispenser Needle, Tip |
Manufacturer MENDA | Capacity 2oz |
Series | Height 3.750" (95.25mm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Low Density Polyethylene (LDPE) |
Type Bottle, Cylindrical/Round | Features ESD Safe, Printed - Flux |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,82000 Kč | 263,82 Kč |
| 10 | 231,35000 Kč | 2 313,50 Kč |
| 25 | 221,70240 Kč | 5 542,56 Kč |
| 50 | 215,29540 Kč | 10 764,77 Kč |
| 100 | 209,53940 Kč | 20 953,94 Kč |
| 250 | 202,79720 Kč | 50 699,30 Kč |
| 500 | 198,25948 Kč | 99 129,74 Kč |
| 1 000 | 194,14176 Kč | 194 141,76 Kč |
| Unit Price without VAT: | 263,82000 Kč |
|---|---|
| Unit Price with VAT: | 319,22220 Kč |







