Pink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35569

DigiKey Part Number
16-1365-ND
Manufacturer
Manufacturer Product Number
35569
Description
DISPENSER NEEDLE TIP 18GA 50PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pink
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Dispenser Needle, Tip
Manufacturer
MENDA
Tip Type
Needle Tip
Series
Gauge
18
Packaging
Bag
Color
Pink
Part Status
Active
Number of Pieces
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1270,91000 Kč270,91 Kč
5245,88600 Kč1 229,43 Kč
10235,81300 Kč2 358,13 Kč
25223,12880 Kč5 578,22 Kč
50213,99000 Kč10 699,50 Kč
100205,22850 Kč20 522,85 Kč
500186,23962 Kč93 119,81 Kč
Manufacturers Standard Package
Unit Price without VAT:270,91000 Kč
Unit Price with VAT:327,80110 Kč