Bottle, Cylindrical/Round 2oz Blue Low Density Polyethylene (LDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Cylindrical/Round 2oz Blue Low Density Polyethylene (LDPE)
MENDA durAstatic® Flux Dispenser Bottles

35566

DigiKey Part Number
16-1357-ND
Manufacturer
Manufacturer Product Number
35566
Description
FLUX DISP ESD SAFE W/TIP BLUE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 2oz Blue Low Density Polyethylene (LDPE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Dispenser Needle, Tip
Manufacturer
MENDA
Capacity
2oz
Series
Height
3.750" (95.25mm)
Packaging
Bag
Color
Blue
Part Status
Active
Material
Low Density Polyethylene (LDPE)
Type
Bottle, Cylindrical/Round
Features
ESD Safe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1257,98000 Kč257,98 Kč
5234,08200 Kč1 170,41 Kč
12222,04167 Kč2 664,50 Kč
36207,80194 Kč7 480,87 Kč
60201,49533 Kč12 089,72 Kč
108194,47565 Kč21 003,37 Kč
504177,21879 Kč89 318,27 Kč
Manufacturers Standard Package
Unit Price without VAT:257,98000 Kč
Unit Price with VAT:312,15580 Kč
Alternate Color
FLUX DISP ESD SAFE W/TIP YELLOW
In-Stock: 1
Unit Price: 257,98000 Kč