


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 8oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 5.250" (133.35mm) | |
Color | White | |
Material | High Density Polyethylene (HDPE) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,66000 Kč | 514,66 Kč |
| 10 | 460,31800 Kč | 4 603,18 Kč |
| 25 | 443,76320 Kč | 11 094,08 Kč |
| 50 | 432,68060 Kč | 21 634,03 Kč |
| 100 | 422,66240 Kč | 42 266,24 Kč |
| 250 | 410,84604 Kč | 102 711,51 Kč |
| 500 | 402,84370 Kč | 201 421,85 Kč |
| Unit Price without VAT: | 514,66000 Kč |
|---|---|
| Unit Price with VAT: | 622,73860 Kč |

