


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 8oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 5.000" (127.00mm) | |
Color | Blue | |
Material | High Density Polyethylene (HDPE) | |
Features | ESD Safe, Printed - IPA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,40000 Kč | 534,40 Kč |
| 10 | 478,43900 Kč | 4 784,39 Kč |
| 25 | 461,36800 Kč | 11 534,20 Kč |
| 50 | 449,92840 Kč | 22 496,42 Kč |
| 100 | 439,59520 Kč | 43 959,52 Kč |
| 250 | 427,39748 Kč | 106 849,37 Kč |
| 500 | 419,13352 Kč | 209 566,76 Kč |
| Unit Price without VAT: | 534,40000 Kč |
|---|---|
| Unit Price with VAT: | 646,62400 Kč |




