Bottle, Square/Rectangular 6oz Blue High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Square/Rectangular 6oz Blue High Density Polyethylene (HDPE)
Menda - Cleaning the Menda Pump Dispenser

35285

DigiKey Part Number
16-1146-ND
Manufacturer
Manufacturer Product Number
35285
Description
PURE TOUCH BLUE BOTTLE HDPE 6 OZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bottle, Square/Rectangular 6oz Blue High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Type
Bottle, Square/Rectangular
Tip Type
Pump
Capacity
6oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
4.200" (106.68mm)
Color
Blue
Material
High Density Polyethylene (HDPE)
Features
ESD Safe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1531,25000 Kč531,25 Kč
10475,56300 Kč4 755,63 Kč
25458,57120 Kč11 464,28 Kč
50447,19440 Kč22 359,72 Kč
100436,90750 Kč43 690,75 Kč
250424,77024 Kč106 192,56 Kč
500416,54992 Kč208 274,96 Kč
Manufacturers Standard Package
Unit Price without VAT:531,25000 Kč
Unit Price with VAT:642,81250 Kč