


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 8oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 5.000" (127.00mm) | |
Color | Blue | |
Material | High Density Polyethylene (HDPE) | |
Features | ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,62000 Kč | 488,62 Kč |
| 10 | 436,40100 Kč | 4 364,01 Kč |
| 25 | 420,51440 Kč | 10 512,86 Kč |
| 50 | 409,89780 Kč | 20 494,89 Kč |
| 100 | 400,30800 Kč | 40 030,80 Kč |
| 250 | 388,99720 Kč | 97 249,30 Kč |
| 500 | 381,34216 Kč | 190 671,08 Kč |
| Unit Price without VAT: | 488,62000 Kč |
|---|---|
| Unit Price with VAT: | 591,23020 Kč |



