Bottle, Square/Rectangular 4oz Blue High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Square/Rectangular 4oz Blue High Density Polyethylene (HDPE)
Menda - Cleaning the Menda Pump Dispenser

35282

DigiKey Part Number
16-1143-ND
Manufacturer
Manufacturer Product Number
35282
Description
ONE-TOUCH BLUE BOTTLE HDPE 4OZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Square/Rectangular 4oz Blue High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Type
Bottle, Square/Rectangular
Tip Type
Pump
Capacity
4oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
3.200" (81.28mm)
Color
Blue
Material
High Density Polyethylene (HDPE)
Features
ESD Safe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1468,05000 Kč468,05 Kč
10417,58700 Kč4 175,87 Kč
25402,26280 Kč10 056,57 Kč
50392,01580 Kč19 600,79 Kč
100382,75990 Kč38 275,99 Kč
250371,84940 Kč92 962,35 Kč
500364,46900 Kč182 234,50 Kč
Manufacturers Standard Package
Unit Price without VAT:468,05000 Kč
Unit Price with VAT:566,34050 Kč