


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 6oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 4.200" (106.68mm) | |
Color | Yellow | |
Material | High Density Polyethylene (HDPE) | |
Features | ESD Safe, Printed - Acetone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,99000 Kč | 508,99 Kč |
| 10 | 454,83800 Kč | 4 548,38 Kč |
| 25 | 438,36280 Kč | 10 959,07 Kč |
| 50 | 427,34280 Kč | 21 367,14 Kč |
| 100 | 417,38560 Kč | 41 738,56 Kč |
| 250 | 405,64188 Kč | 101 410,47 Kč |
| 500 | 397,69288 Kč | 198 846,44 Kč |
| Unit Price without VAT: | 508,99000 Kč |
|---|---|
| Unit Price with VAT: | 615,87790 Kč |


