Bottle, Square/Rectangular 6oz Green High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Square/Rectangular 6oz Green High Density Polyethylene (HDPE)
Menda - Cleaning the Menda Pump Dispenser

35275

DigiKey Part Number
16-1197-ND
Manufacturer
Manufacturer Product Number
35275
Description
ONE-TOUCH GREEN DS 6 OZ IPA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Square/Rectangular 6oz Green High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Type
Bottle, Square/Rectangular
Tip Type
Pump
Capacity
6oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
4.200" (106.68mm)
Color
Green
Material
High Density Polyethylene (HDPE)
Features
ESD Safe, Printed - Isopropanol IPA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1508,99000 Kč508,99 Kč
10454,83800 Kč4 548,38 Kč
25438,36280 Kč10 959,07 Kč
50427,34280 Kč21 367,14 Kč
100417,38560 Kč41 738,56 Kč
250405,64188 Kč101 410,47 Kč
500397,69288 Kč198 846,44 Kč
Manufacturers Standard Package
Unit Price without VAT:508,99000 Kč
Unit Price with VAT:615,87790 Kč